• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Water bubbler CP-JNW01CW 1.9 l White 1 pc(s) CP-JNW01CW

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Pet-drinking fountain for fresh, circulating water with optimum water quality thanks to replaceable 4-layer filter and very quiet operation for undisturbed rest and wellness.

Technical specifications

  • 1.9 L capacity & 2 fountain modes
  • Cable length: 1.5 m
  • Power supply for main unit DC 5.0 V 1 A.
  • Power supply for adapter 100-240 V ~ 50/60 Hz 0.25 A
Product type

Water bubbler

Capacity

1.9 l

Factory colour

White

Width

185 mm

Height

175 mm

Weight

800 g

SPL

Up to 35 dB

Operating voltage

100-240 V/ 50/60 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401959 Panasonic Water bubbler CP-JNW01CW 1.9 l White 1 pc(s) CP-JNW01CW

Description

Pets require a healthy and regular fluid intake. The particularly quiet water fountain with its special 4 layer filter ensures fresh, circulating water at all times.
The drinking water machine has highly developed 4-layer filters. They can be easily replaced* and reliably filter hair, fine sand particles, dirt and other contaminants from the drinking water. In addition, the filters also remove magnesium and calcium ions, residual chlorine and deodorate the water.
The water level in the drinking water dispenser container can be easily controlled and the design fits harmoniously into any room.
The unique design reduces the noise of the water flow. The almost inaudible* drinking fountain does not bother even when sleeping.

This text is machine translated.

Scope of delivery

  • Water fountain for pets
  • AC adapter
  • User manual
  • Filter element:
  • Filter pad

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.