• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Ersatzfilter für Haustier Trinkbrunnen Water fountain filter White 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Filter material - Mesh (food quality), acupuncture cotton, activated carbon ion exchange resin, ABS-cover
Product type

Water fountain filter

Suitable for

Inside

Factory colour

White

Length

46 mm

Width

84 mm

Height

31 mm

Weight

20 g

Dim

(L x W x H) 46 x 84 x 31 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401960 Panasonic Ersatzfilter für Haustier Trinkbrunnen Water fountain filter White 1 pc(s)

Description

These advanced 4-layer filters can be easily replaced. They reliably filter hair, fine sand particles, dirt and other impurities from the drinking water. In addition, the filters also remove magnesium and calcium ions, residual chlorine and deodorate the water.

This text is machine translated.

What kind of Pet Supplies & Safety are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)