• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter NSG 007 32131 Night vision 6 x 22 mm Generation digital

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Night vision device NSG 007 WiFi

  • Simultaneous observation device and night vision attachmentStorage of photo and video on a micro SD cardIncl. Infrared radiator

Technical specifications

  • Photos in 2608x1944 pxVideos in 1920x1080 px, 30fps, AVIOptical zoom 2xDigital zoom up to 4.0 xLens 14mm, eyepiece 22mmFOV 32°OLED display Resolution 1024x768 pixel
Product type

Night vision

Magnification

6 x

Lens Ø

22 mm

Dim

(L x W x H) 160 x 47 x 97 mm

Type

Monocular

Generation

digital

Weight

280 g

Additional IR light

Yes

Width

47 mm

Height

97 mm

Length

160 mm

Power supply

3.7

Li-ion rechargeable battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544536 Berger & Schröter NSG 007 32131 Night vision 6 x 22 mm Generation digital

Information

Information 2544536 Berger & Schröter NSG 007 32131 Night vision 6 x 22 mm Generation digital

Description

Clip-on digital night vision device, additional device It can be used simultaneously as observation device (monocular) and as night vision attachment device (additional device) for the binoculars, spotting scope or similar. The additional infrared spotlight (IR-LED) (incl.) enables a view of up to 250 meters in darkness, operation of the IR brightener via 18650 Li-Ion rechargeable battery (3.6V) incl.Storage of photo and video on a Micro SD card (TF card, not included) or via WiFi ("digital aim" app in the play store or "digital aim" app in the ios app store) directly on the mobile phone.Even in poor visibility conditions, you can safely recognize the game. Optionally, the device can also be operated via the USB port with a power bank

This text is machine translated.

Features

  • A 45 mm lens mounting ring with bayonet lock is includedWavelength is 850nmPower max. 5 W, for installation on mounting rail, with mounting ringOperation via replaceable 18350 Li-Ion rechargeable battery (3.6V), incl.The operating time is up to 8 h.Storage of photo and video on a micro SD card

Scope of delivery

  • NSG 007
  • Infrared emitter
  • Fitting Material
  • Rechargeable batteries
  • USB charging cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.