• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sytong Uni Adapter 42 mm 37150-27 Adapter 42 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PARD V/ Sytong universal adapter 42 mm

  • Dural-aluminum
  • This text is machine translated.

Technical specifications

Product type

Adapter

Lens Ø

42 mm

Dim

(L x W x H) 45 x 45 x 50 mm

Width

45 mm

Height

50 mm

Length

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028726 Sytong Uni Adapter 42 mm 37150-27 Adapter 42 mm

Description

Scope of delivery

  • Universal adaptor 42 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.