• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx TX-257 5089 Night vision + digital camera 4 x 25 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Night vision device TX-257

  • Full HD video resolution
  • 40 MP photo resolution max.
  • IPS screen 7.62 cm
  • Battery-powered
  • This text is machine translated.

Technical specifications

Product type

Night vision + digital camera

Magnification

4 x

Lens Ø

25 mm

Dim

(L x W x H) 14 x 12 x 6 cm

Resolution

40 MP

Type

Binoculars

Viewing angle

horizontal 11°/vertical 7.6°

Weight

334 g

Weight, information

incl. rechargeable battery

Additional IR light

Yes

Max. observation distance

500 m

Width

12 cm

Height

6 cm

Length

14 cm

Power supply

USB-C®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341568 Technaxx TX-257 5089 Night vision + digital camera 4 x 25 mm

Information

Information 3341568 Technaxx TX-257 5089 Night vision + digital camera 4 x 25 mm

Warranty Terms

Warranty Terms 3341568 Technaxx TX-257 5089 Night vision + digital camera 4 x 25 mm

Description

Features

  • Image sensor 1.3 MP 1/3" CMOS
  • Lens: F = 25 mm, F/NO 1.2, FOV = 10°
  • Optical magnification: 4x
  • Digital zoom 8x
  • Camera viewing angle: Horizontal: 11°/vertical: 7.6°
  • Display size: IPS screen 3" (7.62 cm)
  • Max. Visibility (Day): Up to 500 m (Color)
  • Max. Visibility (Night): Up to 150 m (Black & White)
  • Day and night: IR-cut double filter, automatic switching
  • Minimum illumination: Colour mode: 1 Lux; night mode: 0.1 Lux with 1x IR LED
  • IR distance: Up to 150 m (3 W, 850 nm)
  • Video resolution: 2.5K UHD (2560x1440), 1080p FHD (1920x1080), 1080p (1920x1080), 720p (1280x720)
  • Video frame rate 30 fps
  • Video file format: .AVI
  • Video compression: H.264
  • 40 MP, 30 MP, 25 MP, 20 MP, 10 MP, 8 MP, PHOTO RESOLUTION 5 MP, 3 MP
  • Photo file format: .JPG
  • Memory: Supports MicroSD(HC/XC) cards up to 32 GB (FAT32) (Class 10)
  • File size: Night; B/W: 60–70 MB/min (32 GB = 5.5 hr continuous recording); day; color: 180–190 MB/min (32 GB = 2 hr continuous recording)
  • Power consumption: Normal mode ≤ 2 W / sleep mode ≤ 0.1 W.
  • External battery charger USB-C port 5 V / 1 A (not included)
  • Battery: Replaceable lithium-ion battery 3.7 V, 2500 mAh
  • Operating time: Up to 3 hours (continuous video recording at IR level 3 - night mode) depending on use
  • Standby time: Up to 3 months
  • Charging time: Up to 3 h (when using a USB-power supply with 5 V DC/1 A)
  • Operating temperature 30 to +55 °C
  • Device language: English, French, German, Italian, Spanish, Czech, Polish, Dutch, Swedish, Finnish, Danish

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.