
Highlights & Details
Rear Slides with quick Release
- Easy attachment by means of quick
Technical specifications
- Dim
(L x W x H) 105 x 105 x 16 cm
- Product type
Rear-mounted rack
- Max. load
59 kg
- Factory colour
Grey
- Weight
11 kg
- Content
1 pc(s)
- Material
Steel
- Width
105 cm
- Height
16 cm
- Length
105 cm
- Depth
45 cm
- Features
Galvanised
- Type
31144
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 857880 Berger & Schröter Rear-mounted rack 31144 (L x W x H) 105 x 105 x 16 cm Galvanised
Information
Information 857880 Berger & Schröter Rear-mounted rack 31144 (L x W x H) 105 x 105 x 16 cm Galvanised
Information 857880 Berger & Schröter Rear-mounted rack 31144 (L x W x H) 105 x 105 x 16 cm Galvanised
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 270.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















