
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Hand winch with load pressure brake
- Load pressure brake
- Everywhere is easy to install
- Up to 600 kg
- Zinc coating against corrosion
- This text is machine translated.
Technical specifications
- Draft first Seilage 600 daN
- Draft last rope layer 250 daN
- Type
Crank handle
- Product type
Hand winch
- Fastening method
Welding
Screw mount
- Weight
3.98 kg
- Width
15 cm
- Height
15.5 cm
- Depth
18 cm
- Rope diameter
6 mm
- Features
Load-holding brake
- Tensile force (stationary)
600 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1429525 Berger & Schröter Hand winch 60130 Tensile force (stationary)=600 kg Load-holding brake
Conformity certificate
Conformity certificate 1429525 Berger & Schröter Hand winch 60130 Tensile force (stationary)=600 kg Load-holding brake
Description
Loads up to 600 kg can be raised or removed easily with this hand winch. Ideal for work or leisure or hobby (hunting, boat, garden, etc.).
This text is machine translated.
This text is machine translated.
Features
- Total-dim (W x H x D): 150 x 155 x 180 mm
- Base plate L x W: 140 x 80 mm
- Suitable for cables with 6 mm diameter
- Rope length max. 20 m in 8 positions
Hints
The rope is not included in the delivery.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 70.98*
What kind of Winches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































