
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Manual control cable TC-LW 1000
- Pulley with load hook & safety bracket2.2 m long twist-free wire rope Max. Tensile force with deflection roller 1000kgTension spring for easy unlocking of the locking pawl
Technical specifications
- Product type
Hand wire rope hoist
- Weight
2.75 kg
- Width
63 cm
- Height
13 cm
- Depth
7.5 cm
- Rope length
2.2 m
- Rope diameter
4.8 mm
- Traction (rolling)
500 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525955 Einhell Hand wire rope hoist 2260140 Traction (rolling)=500 kg
Information
Information 2525955 Einhell Hand wire rope hoist 2260140 Traction (rolling)=500 kg
Warranty Terms
Warranty Terms 2525955 Einhell Hand wire rope hoist 2260140 Traction (rolling)=500 kg
Description
With the Einhell hand lever cable train TC-LW 1000, the implementation of building materials and heavy goods is no longer a great force. The hand lever cable is suitable for pulling and clamping loads. With a maximum pulling force of 1,000 kg and a maximum usable distance of 1.2 meters, solid wood stoves, kitchen appliances and machines can also be converted – without back pain. Included in the delivery is a 2.2 meter long, twist-free wire rope (Ø 4.8 mm) as well as a pulley with load hook, which has a safety bracket. The safety bracket prevents an unintentional hanging of the load. An automatic brake secures the load in any position. A safety clip is fitted to prevent the cable from unrolling completely. The cable includes a tension spring, which allows easy unlocking of the locking pawl for unrolling the cable. The manual lever cable is not suitable for lifting and lowering loads.
This text is machine translated.
This text is machine translated.
Features
- 2.2 meter long twist-free wire rope (Ø 4.8 mm)Max. Tensile force with deflection roller 1000kgSafety bracket prevents unwanted hanging of the loadAn automatic brake secures the load in any positionSafety clamp prevents the cable from rolling off completelyTension spring for easy unlocking of the locking pawlSuitable for pulling and clamping loadsNot suitable for lifting and lowering loads
Scope of delivery
- Incl. Tension spring
- Incl. Of a pulley with load hook & safety bracket
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 48.98*
What kind of Winches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























