
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Highlights & Details
Hand winch TC-WI 500
- Safety load hook with safety flap500kg max. traction force
Technical specifications
- Product type
Hand winch
- Fastening method
Fixed mount
- Weight
2.5 kg
- Width
29 cm
- Height
10.8 cm
- Depth
19.6 cm
- Rope length
10 m
- Rope diameter
4.2 mm
- Features
Kickback-free
- Traction (rolling)
500 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525956 Einhell Hand winch 2260160 Traction (rolling)=500 kg Kickback-free
Information
Information 2525956 Einhell Hand winch 2260160 Traction (rolling)=500 kg Kickback-free
Warranty Terms
Warranty Terms 2525956 Einhell Hand winch 2260160 Traction (rolling)=500 kg Kickback-free
Description
The hand winch TC-WI 500 converts a maximum pulling force of 500 kilograms and has a 10 meter long, twist-free wire rope with a safety hook and safety flap. The safety flap prevents unwanted hanging of the load. Thanks to a backstop, the rope and the load can be stopped safely. The crank handle is provided with a soft grip for a secure, firm grip and a pleasant working. The mounting through a mounting plate with holes is easy and quick to implement.
This text is machine translated.
This text is machine translated.
Features
- Twist-free wire ropeSafety load hook with safety flapSafety flap prevents unwanted hanging of the loadBackstop for safe stopping of rope and loadSoft grip on the crank handle ensures pleasant workingSimple mounting by mounting plate with holes
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.98*
What kind of Winches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























