
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Cable winch 900kg
- Damping spring + inlet barrier
- 5400 kg with Pulley
- Strong motor protection relay
Technical specifications
- Type
Radio and remote control
- Product type
Winch
- Fastening method
Fixed mount
Trailer hitch
- Operating voltage
12 V
- Weight
8.5 kg
- Width
24 cm
- Height
20 cm
- Depth
25 cm
- Cable speed (with load)
1:8 m/min
- Cable speed (without load)
1.8 m/min
- Rope length
9 m
- Rope diameter
4.6 mm
- Features
Corded remote control
Cordless remote control
- Traction (rolling)
2.7 kg
- Tensile force (stationary)
900 kg
- Operating voltage
12 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 856330 HP Autozubehör Winch 20604 Tensile force (stationary)=900 kg Traction (rolling)=2.7 kg Corded remote control, Cordless r
Description
Through the adapter plate a variable employment at the trailer coupling in the back or in front of the tow-hook is possible . Also suitable for fixed mounting. The intake barrier prevents a drawing in of the draw hook.
Features
- 7.5 m power cable.
Scope of delivery
- Rope winch · Clutch Lever · Crank handle · Mounting plate · Wireless remote control including battery (A23) · Radio receiver: · Pulley · Load hook with fuse case · Cable remote control · Connection cable 7.5 m · Cover for cable connections · User manual.
- This text is machine translated.
Hints
The specifications of tensile load are approximate specifications and may vary depending upon the underground, sloping position and weather conditions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 293.96*
What kind of Winches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































