• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Side marker , Strobe light 12 V, 24 V SM3070H-A Close range illumination (W x H) 4 cm x 1.5 cm

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H) 4 cm x 1.5 cm

Product type

Side marker

LEDs

42 pc(s)

Fastening method

Fixed mount

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

Factory colour

Black

White

Weight

130 g

24 W

Width

4 cm

Height

1.5 cm

Lenses for

Close range illumination

ECE type approval labels

ECE R65 XA2, ECE R10

Mounting site

front

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409886 Berger & Schröter Side marker , Strobe light 12 V, 24 V SM3070H-A Close range illumination (W x H) 4 cm x 1.5 cm

Conformity certificate

Conformity certificate 3409886 Berger & Schröter Side marker , Strobe light 12 V, 24 V SM3070H-A Close range illumination (W x H) 4 cm x 1.5 cm

Description

24 W orange, up to 16 different flash modes selectable, IP 6K9K, ECE R65 XA2, ECE R10, SAE 595, Class 1, 42 white LED as front position light, can be synchronized, with memory function, 12V/24V, for screwing on! Robust aluminum housing, smoked glass, approx. dimensions LxWxH = 13x4x1.5 cm, XA2 E9 0011296, E9 10R-06 24531, SAE W-124

This text is machine translated.

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)