• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Working light 10 V KS0027M Wide angle close range illumination (W x H x D) 117 x 75 x 90 mm 6000 K

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 117 x 75 x 90 mm

Product type

Working light

Fastening method

Magnetic base

Bulb type

LED (monochrome)

Operating voltage

10 V

Factory colour

Black

Weight

786 g

27 W

6000 K

Width

117 mm

Height

75 mm

Depth

90 mm

Lenses for

Wide angle close range illumination

ECE type approval labels

R10

Features

Cable (3 m)

In-car 12V power outlet connector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385314 Berger & Schröter Working light 10 V KS0027M Wide angle close range illumination (W x H x D) 117 x 75 x 90 mm 6000 K

Description

LED work light angular, 9x3 W, approx. 2160 lumens, with magnetic base, aluminum casing, Glass polycarbonate, technical details: Lamp: 9 x high-power LED Episstar, output: 27 Watt (9 x 3Watt), voltage: 10-30 Volt, light intensity: approx. 2160 Lumen, with magnetic base, 3 m spiral cable with 12 V cigarette lighter plug with on/off switch, dimensions (WxHxD): approx. 117 x 150 x 75 mm, life: approx. 30,000 hours, close range dispersion lens 60° (short and wide), 6000K color, CE R10

This text is machine translated.

Scope of delivery

  • LED square working lights

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)