• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Working light 10 V SM200A (L x W x H) 107 x 78 x 229 mm 680 lm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Berger & Schröter Working light 10 V SM200A (L x W x H) 107 x 78 x 229 mm 680 lm

  • 9 pieces High-power LED 680 lumens, duo white and orange,
  • 2 white light settings, flash light orange 480 lumens, SOS orange
  • USB-C charging socket, 8000 mAh rechargeable battery, 7.4 V
  • IP66, casing aluminum and plastic
  • Dimensions lxwxh = approx. 107x78x229 mm
  • With carry handle, inclination adjustable 90°
  • Operating temperature: -30°C to + +50°C.
  • With 4-LED charging indicator
  • Robust aluminum die-cast housing with damper for flexible angle adjustment
  • Flash pattern: Super-bright, dimmed, stroboscope and SOS mode
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 107 x 78 x 229 mm

Product type

Working light

LEDs

9 pc(s)

Fastening method

Magnetic base

Bulb type

LED (monochrome)

Operating voltage

10 V

Factory colour

Anthracite

Weight

645

15 W

Total luminous flux

680 lm

Width

78 mm

Height

229 mm

Depth

78 mm

Features

Handle

Length

107 mm

Connector

Magnetic bases

Power supply (LOV)

rechargeable

Illumination colours

White

Orange

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3449970 Berger & Schröter Working light 10 V SM200A (L x W x H) 107 x 78 x 229 mm 680 lm

Description

Scope of delivery

  • 1x 15 W mobile work light
  • 1x charging cable USB Type-C

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)