• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Working light 12 V SM202A-A (L x W x H) 117 x 80 x 141 mm 5000 lm 6000 K

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Working headlights 60 W with R65 flash and R148 position light

  • High-quality aluminum casing, 4 PCs. White-light LED's 60 W 5000 Lumen, 6 pcs. Orange light LEDs 9W R65 certified 200 lumens, white position light 2W R148 certified 50 lumens, 12 to 24 V,
  • 60 ° light beam, IP6k9k, 6000k light color, polycarbonate glass,
  • E9 10R-06 24538, E9 148R00 22929, XA1 E9 0011299,
  • Several headlights can be combined and synchronized, up to 8 flash sequences can be selected.
  • Dimensions: LxWxH = approx. 117x80x141 mm, weight approx. 1170g
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 117 x 80 x 141 mm

Product type

Working light

LEDs

4 pc(s)

Fastening method

Screw mount

Bulb type

LED (monochrome)

Operating voltage

12 V

Factory colour

Anthracite

Weight

1170 g

60 W

6000 K

Total luminous flux

5000 lm

Width

80 mm

Height

141 mm

Depth

120 mm

ECE type approval labels

E9

Length

117 mm

Features

Synchronizable

Illumination colours

Orange

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3449971 Berger & Schröter Working light 12 V SM202A-A (L x W x H) 117 x 80 x 141 mm 5000 lm 6000 K

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)