• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berker Switch/socket combo W.1 (surface-mounted) Grey, Light grey 47803515 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Toggle switch/socket combination with hinged lid SURFACE W. 1 gray

  • IP55

Technical specifications

Product type

Wet room switch product range

Nominal voltage (details)

250 V AC

Type series

W.1 (surface-mounted)

IP55

Factory colour

Grey

Light grey

Switch type function

Switch/socket combo

Nominal current

16 A

10 A

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1463028 Berker Switch/socket combo W.1 (surface-mounted) Grey, Light grey 47803515 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1463028 Berker Switch/socket combo W.1 (surface-mounted) Grey, Light grey 47803515 1 pc(s)

Description

Combination changeover switch/socket with hinged lid. For vertical mounting, changeover switches and socket can be connected separately, with plug-in terminals, with an introduction for 2 lines and an introduction for cable or pipe, full-seal under the bottom of housing for sealing the rear side of the casing, with random-hinged lid, manually can be snapped into the protection class IP55, easily accessible, funnel shaped mounting holes in the housing, a wago 2-conductor connection terminal for wiring included, two einrastplatze for wago 2-conductor connection terminals in the housing bottom, plenty of space for wiring under the sockets of the inserts (hollow ground), easy installation of the
Insert in housing by snapping, secure fixing of the frame on the housing via a quick action bayonet, connection terminals according to VDE 0620-1, Type DIN 49440. Housing screws and hinged lid springs made of rust-free stainless steel. Material: plastic, thermoplastic, impact-resistant.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.52€ 75.42*

What kind of Hager Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.