• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH9928 Pizza oven Non-stick coating, Overheat protection

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Berlin house pizza oven BH9928

  • Quick heating function
  • Timer and adjustable temperature control
  • Round, cool grip
  • Operation and standby light
  • Overheating protection
  • Can be opened up to 180 degrees
  • Non-slip feet
  • Easy to clean

Technical specifications

Factory colour

Black

Product type

Pizza oven

Kitchen appliances features

Non-stick coating

Overheat protection

2000 W

Doesn't apply

Heat source

Electricity

Max. oven temperature

180 °C

Width

38.7 cm

Height

16.2 cm

Depth

32.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787664 BerlingerHaus BH9928 Pizza oven Non-stick coating, Overheat protection

Description

Material aluminum with TitanPro non-stick coating plastic
Voltage 220-240 V 50-60 Hz
{Power} 2000 W
Plate Size 31.8 x 2.5 cm
Suitable for up to 32 cm pizza
Size 38.7 x 32.5 x 16.2 cm approx.
Cable length 80 cm

This text is machine translated.

Scope of delivery

  • Pizza oven

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)