• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus Kettle BPA-free, Cool touch housing, Overheat protection, digital timer, Indicator light Black, Rose Gold

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Berlinger Haus Digital Water Kettle

  • Quick heating function
  • 360-degree rotating base, easy to operate
  • Double-wall housing, remains cool
  • 8 touch buttons
  • Concealed, stainless steel heating element
  • Heater
  • Automatically switches off after cooking
  • Dry protection

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

BPA-free

Cool touch housing

Overheat protection

digital timer

Indicator light

Factory colour

Black

Rose Gold

Material

Stainless steel

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787690 BerlingerHaus Kettle BPA-free, Cool touch housing, Overheat protection, digital timer, Indicator light Black, Rose Gold

Description

Material: Stainless steel (inside), plastic
Capacity 1.7 l
Voltage 220–240 V, 50–60 Hz
Output: 2200 W
Cable length 70 - 75 cm
Colour: Black/pink
Digital display with white symbols
4 preset temperatures: 40, 70, 80 and 90 °C.

This text is machine translated.

Scope of delivery

  • Digital water boiler

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)