• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus Kettle BPA-free, Overheat protection Glass Capacity: 1.7 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Berlinger Haus Electric glass kettle

  • Quick heating function
  • 360 degree rotating base – easy to use
  • Housing made from high borosilicate glass, long life and stain resistant
  • Concealed, stainless steel heating element
  • With measuring scale
  • Dry protection
  • Automatically switches off after cooking
  • Blue LED lighting

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

BPA-free

Overheat protection

Factory colour

Glass

Material

Borosilicate glass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787632 BerlingerHaus Kettle BPA-free, Overheat protection Glass Capacity: 1.7 l

Description

Material stainless steel Borosilicate glass plastic
Capacity 1 7 l
Voltage 220 240 V 50 60 Hz
Output 1850 2200 W
Size 22 3 x 16 1 x 24 2 cm
Cable length 70 75 cm
Colour black rose gold

This text is machine translated.

Scope of delivery

  • Electric glass kettle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)