• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus Long slot toaster Toasting function Black, Rose

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Berlinger Haus Toaster

  • Quick heating function
  • Extra long slot (25 cm)
  • Cancel, warm-up and defrosting button
  • Non-slip feet
  • Pull-out crumble drawer
  • 6 toasting levels
  • Cable retention

Technical specifications

Kitchen appliances features

Toasting function

Product type

Long slot toaster

Factory colour

Black

Rose

980 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787637 BerlingerHaus Long slot toaster Toasting function Black, Rose

Description

Material: Aluminium / Plastic
Voltage 220–240 V, 50–60 Hz
Power: 980 W
Cable length: 80 cm
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)