• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 3918172342 RK-EINR. Actuator unit Lever IP66/IP67 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.35 / piece)
€ 13.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Actuator unit

Operation type

Lever

Weight

0.014 kg

Min. temperature

-30 °C

IP66/IP67

Material

Plastic

Width

125 cm

Type

RK-EINR.

Content

1 pc(s)

Dim

(L x W x H) 125 x 125 x 50 cm

Height

50 cm

Length

125 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2179798 BERNSTEIN 3918172342 RK-EINR. Actuator unit Lever IP66/IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2179798 BERNSTEIN 3918172342 RK-EINR. Actuator unit Lever IP66/IP67 1 pc(s)

Description

Type HK actuator for series IN, roller lever with plastic roller.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)