• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6018200013 SLC-F-024-11/11-R6 Safety button separate actuator Spring lock IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class II, insulated
  • Rated insulation voltage 250 V.
  • Rated surge voltage resistance 2.5 kV
  • RATED OPERATING VOLTAGE 240 V AC / 24 V AC/DC
  • Conv. thermal current 5 A.
  • Usage category according to IEC: AC-15, UE / IE 240 V / 1.5 A.
  • Usage category according to UL / CSA: 240V/1.5A
  • Usage category according to UL / CSA1: 24 V/1.5A
  • Forced opening: According to IEC/EN 60947-5-1, Appendix K.
  • Short-circuit protection 4 A GG
  • Limited rated short circuit current 400 A.
  • Duty cycle: 100% duty cycle (at E1; E2)
  • Temperature class F (155 °C)
  • Continuous output 6.7 VA (W)
  • Operating cycles permanent: 600 / h.
  • OPERATING VOLTAGE 24 V AC / DC (+10 % / -15 %)
  • Operation: Separate actuator
  • Starting speed 0.5 m/s
  • Extraction force: ≤10N
  • Locking principle: Spring force
  • Unlocking: A) Magnetic force
  • HOLDING FORCE 1500 N (EN ISO 14119)
  • Ambient temperature -25°C...+55°C.
  • Switching function locking: Locking (D); 1 NC, 1 NO
  • Switching function tumbler: Tumbler (L); 1 opener, 1 closer
  • Switching principle: 4 creep contacts
  • Fixing 4 x M5
  • Connection type: screw terminals.
  • Conductor cross-sections: 0.34 ... 1.5 mm² flexible
  • Cable entry: 3 x M20 x 1.5
  • Weight: ≈ 0.484 kg
  • All mounting positions permitted
  • Protection class IP67 according to IEC/EN 60529; (UL 50 E / CSA C22.2) Type 6 indoor use
  • Usage category according to IEC1: DC-13, UE / IE 24 V / 1.5 A; 250 V / 0.11 A.
Packaging type

Piece

Product type

Safety button

Connection

Screws

Operation type

separate actuator

Contact type

2 breakers

2 makers

Functions

Spring lock

Weight

0.48 kg

Min. temperature

+55 °C

Max. temperature

-25 °C

IP67

Thread size

M20 x 1.5

Durability

1 x 10 6 operations

Material

Thermoplastic

Width

42 mm

Type

SLC-F-024-11/11-R6

Content

1 pc(s)

Dim

(L x W x H) 192 x 42 x 44 mm

Height

44 mm

Length

192 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2248011 BERNSTEIN 6018200013 SLC-F-024-11/11-R6 Safety button separate actuator Spring lock IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2248011 BERNSTEIN 6018200013 SLC-F-024-11/11-R6 Safety button separate actuator Spring lock IP67 1 pc(s)