• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-050 Tweezers set 6-piece

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Tweezers set

Material

Special steel

Type

straight-pointedly bent, super+pointedly in a crescent-shaped manner, super+pointedly holding, bent, pointedly bent

Documents & Downloads

Datasheet

Datasheet 823566 BERNSTEIN Tools for Electronics 5-050 Tweezers set 6-piece

User & Safety Instructions

User & Safety Instructions 823566 BERNSTEIN Tools for Electronics 5-050 Tweezers set 6-piece

Description

The complete set for almost all SMD-components

Features

  • Stainless steel
  • Matt polished
  • Non-glare
  • Anti-magnetic
  • Acide-resistant.

Scope of delivery

  • SMD tweezer straight/pointy 115 mm
  • SMD tweezer angled, super-pointy 110 mm
  • SMD tweezer crescent-shaped/angled, super-pointy 120 mm
  • SMD tweezer self-holding (cross tweezer), angled, pointy 120 mm
  • SMD tweezer angled 2 mm wide, flat points 115 mm
  • SMD tweezers angled, flat points with holding depression 115 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.98*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)