• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-107-9 Precision tweezers Blunt, curved 150 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Precision tweezers

Tip shape

Blunt, curved

Material

Steel

Tip length

44 mm

Length

150 mm

Weight

22 g

Jaw width

13 mm

Description

Features

  • Mechanics tweezers, 150 mm, curved tips, fine-toothed.

Hints

This text is machine translated.

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.