• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-191 Precision tweezers NK2A Flat, round 120 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Precision tweezers

Tip shape

Flat, round

Material

Plastic

Tip length

30 mm

Length

120 mm

Weight

5 g

Jaw width

2 mm

Type

NK2A

Description

Made of conductive, black, glass fiber reinforced plastic material, resistant to acids.

Features

  • Plastic tweezers, 120 mm, straight-rounded peaks, conductive.

Hints

This text is machine translated.

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.