• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-117-9 Precision tweezers Flat, round 145 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Precision tweezers

Tip shape

Flat, round

Material

Steel

Tip length

18 mm

Length

145 mm

Weight

29 g

Jaw width

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406859 BERNSTEIN Tools for Electronics 5-117-9 Precision tweezers Flat, round 145 mm

Description

Features

  • Mechanics tweezers, 145 mm, straight-round-wide, with teeth.

Hints

This text is machine translated.

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.