• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-421-13 Wafer tweezers 130 mm

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wafer tweezers

Material

Stainless steel

Tip length

6 mm

Length

130 mm

Weight

14 g

Jaw width

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298656 BERNSTEIN Tools for Electronics 5-421-13 Wafer tweezers 130 mm

Description

Wafer tweezers, 130 mm, with graded lower bucket and without teeth, with ESD coating

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)