• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey GZ100K L clamp Span width (max.):1000 mm Nosing length:120 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

All steel screw clamp GZ-K 1000/120

  • 20 % more clamping force per spindle rotation with optimised rail profile
  • Maximum security with linear transfer of force at the sliding arm
  • Clamping force up to 6,000 N
  • Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
  • Tom

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

1000 mm

Nosing

120 mm

Weight

3.182 kg

Content

1 pc(s)

Clamping range

1000 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647122 Bessey GZ100K L clamp Span width (max.):1000 mm Nosing length:120 mm

Description

Features

  • 20% more clamping force per spindle revolution by optimized rail profile
  • Highest safety by direct transmission of power at pantograph
  • Tempered sliding and fixed bracket for elastic and elastic tension
  • T-handle with rounded ends for easy transmission of power when hooking up
  • Manually changeable pressure discs

Hints

This text is machine translated.