• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer BF LE Smart bathroom scales Weight range=150 kg Black, Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Glass diagnostic scale BF LE

  • With quick start function
  • Auto switch-off
  • Large LCD display

Technical specifications

Product type

Smart bathroom scales

Display

Digital

Factory colour

Black

Silver

Memory slots

10

Weight range

150 kg

Dim

(L x W x H) 320 x 320 x 25 mm

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

320 mm

Height

25 mm

Length

320 mm

Power supply

AAA battery (4x), included

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1596979 Beurer BF LE Smart bathroom scales Weight range=150 kg Black, Silver

Warranty Terms

Warranty Terms 1596979 Beurer BF LE Smart bathroom scales Weight range=150 kg Black, Silver

Description

For the measurement of the weight, body fat, Body water, Muscle percentage, Bone mass and Calorie display AMR.

This text is machine translated.

Features

  • Modern black display with a particularly large LCD display
  • 10 user memory slots
  • Safety glass
  • Auto switch-off
  • Quickstart Function

Scope of delivery

  • Diagnostic scale BF LE
  • Batteries
  • User manual

More interesting products

(*All information is plus legal VAT)