• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer BF180 Smart bathroom scales Weight range=180 kg Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer BF 180 scale diagnosis

  • Blue backlit display
  • With extra large LCD display
  • Load bearing capacity: 180 kg.
  • This text is machine translated.

Technical specifications

Product type

Smart bathroom scales

Display

Digital

Factory colour

Black

Memory slots

10

Weight range

180 kg

Dim

(L x W x H) 300 x 300 x 190 mm

Weight

1850 g

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

300 mm

Height

190 mm

Length

300 mm

Power supply

Battery

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666619 Beurer BF180 Smart bathroom scales Weight range=180 kg Black

Warranty Terms

Warranty Terms 1666619 Beurer BF180 Smart bathroom scales Weight range=180 kg Black

Description

Features

  • Blue backlit display
  • With extra large LCD display
  • Big Numerics : 34 mm
  • Determination of body weight, fat, water, Muscle percentage, Bone mass and caloric requirements (BMR)
  • Calculation of the BMI for easy classification of body weight
  • With electrodes made of brushed stainless steel
  • Stepping area made of safety glass
  • Kg/lb/st. Conversion
  • Load bearing capacity: 180 kg.
  • Division: 0.1% for body fat, Body water and muscle mass; 100 g of weight and bone mass
  • 5 Activity Grad
  • 10 user memory slots
  • Overload display
  • Quick Start technology
  • Auto switch-off

Scope of delivery

  • BF 180 scale diagnosis
  • Batteries
  • User manual.

More interesting products

(*All information is plus legal VAT)