• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer FT 09/1 White Fever thermometer

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer FT 09/1 White Thermometer

  • Contact measurement technologyWaterproofCapable of disinfectionAcoustic signal at end of measurement

Our service for you

Technical specifications

Product type

Fever thermometer

Administration

Armpit

Mouth

Rectal

Measuring time

30 s

Factory colour

White

Batteries

LR41 button cell (included)

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613438 Beurer FT 09/1 White Fever thermometer

User & Safety Instructions

User & Safety Instructions 2613438 Beurer FT 09/1 White Fever thermometer

Warranty Terms

Warranty Terms 2613438 Beurer FT 09/1 White Fever thermometer

Description

Fever fairs made easy! The fever thermometer with contact measurement technology is easy to use and waterproof.

This text is machine translated.

Features

  • FT 09/1 thermometer white, 100% waterproof, automatic switch-off, with protective cover, digital thermometerLarge display3-digit displayAcoustic signal at end of measurement1 storage spaceMeasuring accuracy ± 0.1°C (between 35.5 and 42°C)Measuring accuracy ± 0.2°C (between 32 - 35.4°C and 42.1 - 42.9°C)100% watertight.Capable of disinfectionWithout glass, mercury-freeIncl. 1 x 1.5V battery LR41Battery change display

Scope of delivery

  • Fever Thermometer
  • Button cell
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)