• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scala SC 53 Fever thermometer Incl. fever alarm

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 32.99
-76 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scala 4-in-1 infrared thermometer

  • 2 sec. measurement time
  • Storage of 10 measurement results
  • Room temperature and time alternate in sleep mode

Our service for you

Technical specifications

  • Accuracy:
  • +/-0.3℃ in the measurement range from 10.0℃ to 36.0℃ as well as from 39.1℃ up to 50.0℃
Product type

Fever thermometer

Administration

Ear

Forehead

Temple

Measuring time

2 s

Dim

(L x W x H) 110 x 33 x 22 mm

Memory slots

10

Weight

42 g

Weight, information

incl. battery

Factory colour

White

Light blue

Width

33 mm

Height

22 mm

Length

110 mm

Max. temperature

50 °C

Min. temperature

10 °C

Features

Incl. fever alarm

Batteries

1 x CR2032

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345258 Scala SC 53 Fever thermometer Incl. fever alarm

User & Safety Instructions 2345258 Scala SC 53 Fever thermometer Incl. fever alarm

Warranty Terms

Warranty Terms 2345258 Scala SC 53 Fever thermometer Incl. fever alarm

Description

The SC 53 FH is an infrared thermometer. It determines the body temperature within just two seconds. The end of the measurement is indicated by a beep. The measurement of the body temperature can be done in the ear or on the forehead. Up to ten measured values can be stored in the memory. To recall the stored values, press the power button and immediately afterwards the memory button on the back of the thermometer.
It is also possible to measure the ambient temperature (e.g. of a living room). In the sleep mode, switched off in the recording, the infrared thermometer shows the room temperature and the time alternately as an attractive clock. The thermometer is packed in a jewel case and comes with a holder (stand). In the recording, the thermometer can also be used as a room or night table clock.

Notes on measurement:Measurement in the ear:
Always take the measurement in the ear on the same ear to prevent inaccurate values. In children, adults should take the measurement. In infants, measurement in the ear is only possible from 6. Recommended month of life as the ear canal before 6. Month of life is not yet fully trained.

Measurement on the forehead:
When measuring on the forehead, please note that the infrared sensor must have skin contact. To do this, touch a temple, press and hold the switch-on button and slowly pull the thermometer toward the other temple when the skin is constantly in contact with it.

This text is machine translated.

Scope of delivery

  • Scala infrared thermometer
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.35€ 12.35*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)