• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scala SC 8178 IR fever thermometer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scala infrared ear fever thermometer

  • Approx. 1 sec. measurement time
  • Storage of 9 measurement results
  • Automatic switch-off after measurement

Technical specifications

Product type

IR fever thermometer

Administration

Ear

Measuring time

1 s

Dim

(L x W x H) 102.5 x 26 x 26 mm

Memory slots

9

Weight

45 g

Weight, information

incl. battery

Factory colour

White

Blue

Width

26 mm

Height

26 mm

Length

102.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141895 Scala SC 8178 IR fever thermometer

Description

The SC 8178 is an infrared ear thermometer. It determines the body temperature within just one second. The end of the measurement is indicated by a beep. The measurement of the body temperature is carried out in the ear. Up to nine measured values can be stored in the memory. When the device is switched off, press and hold the ON/OFF button for approx. 3 seconds and the last measured value is displayed. Each time you press the button again, you call up further measured values in chronological order. The oldest measured value is in memory slot 1.

This text is machine translated.

Scope of delivery

  • Infrared ear thermometer
  • Battery
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)