• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer GS 120 Kompakt Bathroom scales 10041 Digital Weight range=150 kg Glass

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer GS 120 Compact Glass scales

  • Elegant mirror effect
  • Stepping area made of safety glass
  • Overload indicator

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

Glass

Weight range

150 kg

Dim

(L x W x H) 270 x 260 x 18 mm

Weight

1 kg

Body analyser functions

Body weight

Material (tread)

Safety glass

Weighing plate

Glass

Unit of measurement

kg

lb

st

Width

260 mm

Height

18 mm

Length

270 mm

Depth

270 mm

Power supply

CR 2032 button cell (1x)

Top plate (width)

260 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988106 Beurer GS 120 Kompakt Bathroom scales 10041 Digital Weight range=150 kg Glass

Warranty Terms

Warranty Terms 2988106 Beurer GS 120 Kompakt Bathroom scales 10041 Digital Weight range=150 kg Glass

Description

The Beurer GS 120 compact glass scales also fit in small bathrooms with their slim format. The incorporated mirror edge and the step surface made of safety glass give the scales an elegant appearance and the LCD screen is easy to read.

This text is machine translated.

Features

  • Digit height: 22 mm
  • Overload indicator
  • Automatic power on and off
  • Slim design

Scope of delivery

  • Glass scales
  • 3 V Battery (CR 2032)
  • User manual

More interesting products

(*All information is plus legal VAT)