• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 98.1107 Bathroom scales 981107 Digital Weight range=150 kg Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 30.99
-23 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Digital Bathroom Scales

  • Instant start: automatic activation without touching
  • Stepping area made of hardened glass
  • 6-150 kg/13-330 lb/1-23 st
  • This text is machine translated.

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

Black

Accuracy

100 g

Memory slots

1

Weight range

150 kg

Dim

(L x W x H) 300 x 300 x 25 mm

Weight

1532 g

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

300 mm

Height

25 mm

Length

300 mm

Power supply

AAA battery (6x), included

Power supply (details)

6 V (4x AAA)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1092784 TFA Dostmann 98.1107 Bathroom scales 981107 Digital Weight range=150 kg Black

Description

Features

  • Flat - only 25 mm
  • LCD display
  • Precision weighing technology (DMS sensors)

Scope of delivery

  • Scales (including batteries)
  • User manual.

More interesting products

(*All information is plus legal VAT)