• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sanitas SBF 70 Smart bathroom scales Weight range=180 kg Grey Incl. Bluetooth

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diagnostic scale SBF 70

  • 180 kg load carrying capacity
  • 8 user memory
  • Determination of body weight, fat, water and muscle content
  • This text is machine translated.

Technical specifications

Product type

Smart bathroom scales

Display

Digital

Factory colour

Grey

Memory slots

8

Data analysis

Android app

iOS app

Weight range

180 kg

Dim

(L x W x H) 300 x 300 x 23 mm

Hub

Not required

Data transfer

Bluetooth

Weight

1.65 kg

Body analyser functions

Body weight

Body fat

Body water

Muscle mass

Material (details)

Plastic

Material (tread)

Safety glass

Weighing plate

Glass

Unit of measurement

kg

lb

st

Width

300 mm

Height

23 mm

Length

300 mm

Depth

30 cm

Power supply

AAA battery (3x), included

Features

Incl. Bluetooth

Top plate (width)

300 mm

Top plate (length)

300 mm

Power supply (details)

3 x size AAA batteries

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1361875 Sanitas SBF 70 Smart bathroom scales Weight range=180 kg Grey Incl. Bluetooth

Warranty Terms

Warranty Terms 1361875 Sanitas SBF 70 Smart bathroom scales Weight range=180 kg Grey Incl. Bluetooth

Description

Features

  • Stepping area made of safety glass
  • Innovative networking between your smartphone and scales
  • Electrodes made of brushed stainless steel
  • Determination of body weight, fat, water and muscle content
  • 0.1% Division for body fat, water and muscle content
  • 100 g division of body weight
  • 5 Activity Grad
  • 180 kg load carrying capacity
  • 8 user memory
  • Auto switch-off
  • Digit height: 22 mm
  • Overload indicator
  • kg/lb/st. conversion
  • Including 3 x 1.5 V AAA batteries
  • Product Dimensions: 30 x 30 x 2.3 cm
  • Product weight: approx. 1650 g
  • With Bluetooth smart technology (4.0) measured values and body data at home and while traveling at a glance
  • Including App for Download
  • Automatic data transfer within the Bluetooth range after opening the app
  • With display of 3 initials of the user.

Scope of delivery

  • Diagnostic scale SBF 70
  • Batteries
  • User manual

More interesting products

(*All information is plus legal VAT)