• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann ECO STEP Bathroom scales Weight range=150 kg White Calibratable

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ECO STEP scales

  • Patented environmentally friendly technology: only one push of the button generates
  • The energy for the weighing process.
  • No batteries or rechargeable batteries required
  • Automatic switch off function
  • Stepping area made of hardened glass
  • Modern, flat design

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

White

Weight range

150 kg

Dim

(L x W x H) 43 x 320 x 260 mm

Body analyser functions

Body weight

Material (tread)

Safety glass

Weighing plate

Glass

Unit of measurement

kg

lb

st

Width

320 mm

Height

260 mm

Length

43 mm

Power supply

Not required

Features

Calibratable

Top plate (width)

260 mm

Top plate (length)

320 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1511420 TFA Dostmann ECO STEP Bathroom scales Weight range=150 kg White Calibratable

Description

The new technology makes it possible: ECO STEP scales comes completely
Without batteries. Because, for the energy they provide itself. This protects the
The environment and your wallet. In addition, the innovative device
State-of-the-art weighing technology together with an attractive design.
Energy at the push of a button.
The scales ECO STEP works with a patented environmentally friendly
Technology: Press the button only once with the foot and the required
Energy for the weighing process is available immediately and at any time.
Promoting health and fitness
With the scales ECO STEP, you can use your body weight regularly
Checking and with sport and healthy nutrition your health and
Fitness.

This text is machine translated.

Features

  • Measuring range weight: up to 150 kg (396 lb.)
  • Weight in kg, lb. (Pounds)
  • Backlit display
  • Dimensions: 320 x 260 x 43 mm
  • Weight: 1338g
  • Requires no batteries

Scope of delivery

  • Scales ECO step
  • User manual.

More interesting products

(*All information is plus legal VAT)