• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HD 65 Dark Grey Limited Edition 2026 Heated blanket Dark grey

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Heated blanket

Power supply (LOV)

mains-powered

Dim

(L x W) 180 cm x 130 cm

Switching stages

3

Weight

1.5 kg

Factory colour

Dark grey

Width

130 cm

Length

180 cm

Features

Incl. heat boost

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3853331 Beurer HD 65 Dark Grey Limited Edition 2026 Heated blanket Dark grey

Description

Machine wash 30 °C.
Beurer safety system: Temperature monitoring and safety shutdown
3 Temperature levels
Safety shutdown after 3 hours
Breathable, comfortable and skin-friendly
Fluff fiber

This text is machine translated.

Scope of delivery

  • 1 heat cover
  • 1 Switches

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)