• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis PEBL110CWT2 Electric blanket 120 W White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Nedis PEBL110CWT2 white heating cover

  • Under blanket for two persons 160 x 140 cm
  • Two removable controllers with three temperature settings and an illuminated display
  • 100 % polyester – washable
  • Protection against overheating and short-circuit
  • Extra long cable of 2.4 meters

Technical specifications

  • Power cable length 2.40 m
  • Washable
  • 100 % polyester
  • Overheating protection
Product type

Electric blanket

Power supply (LOV)

mains-powered

Dim

(L x W x H) 160 cm x 1.4 mm x 0.02 mm

Switching stages

3

Weight

1.744

Factory colour

White

120 W

Width

1.4 mm

Height

0.02 mm

Length

160 cm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3558255 Nedis PEBL110CWT2 Electric blanket 120 W White

User & Safety Instructions

User & Safety Instructions 3558255 Nedis PEBL110CWT2 Electric blanket 120 W White

Description

This electric blanket for two people from Nedis ensures that you have a pleasantly preheated bed in the evening. The 160 x 140 cm lower blanket for two persons is made of polyester and can easily be placed under the bed cover to preheat the bed. This safe, high-quality blanket keeps you warm on cold days. The ceiling is suitable for two people and has separate controls for each person to adjust the temperature as required. The controller has three heating settings and the display is illuminated. Since the regulator is removable, the ceiling can be cleaned.

This text is machine translated.

Features

  • Under blanket for two persons 160 x 140 cm
  • Two removable controllers with three temperature settings and an illuminated display
  • 100% polyester – washable
  • Protection against overheating and short-circuit
  • Extra long cable of 2.4 meters

Scope of delivery

  • Electric electric blanket, double size 160 x 140 cm
  • User manual

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)