• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis PEBL110CWT1 Electric blanket 60 W White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nedis PEBL110CWT1 white heating cover

  • Under blanket for one person 150 x 80 cm
  • Removable controller with three temperature settings, indicator
  • 100 % polyester – washable
  • Protection against overheating and short-circuit
  • Extra long cable of 2.4 meters

Technical specifications

  • Power cable length 2.40 m
  • Washable
  • 100 % polyester
  • Overheating protection
Product type

Electric blanket

Power supply (LOV)

mains-powered

Dim

(L x W x H) 150 cm x 80 mm x 2.2 mm

Switching stages

3

Weight

900 g

Factory colour

White

60 W

Width

80 mm

Height

2.2 mm

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3558254 Nedis PEBL110CWT1 Electric blanket 60 W White

User & Safety Instructions

User & Safety Instructions 3558254 Nedis PEBL110CWT1 Electric blanket 60 W White

Description

This electric blanket for one person from Nedis ensures that you have a pleasantly preheated bed in the evening. The 150 x 80 cm lower blanket for one person is made of polyester and can easily be placed under the blanket to preheat the bed. This safe, high-quality blanket keeps you warm on cold days. The ceiling is suitable for one person and has a knob so that the temperature can be adjusted as required. The controller has three heating settings and the display is illuminated. Since the regulator is removable, the ceiling can be cleaned.

This text is machine translated.

Features

  • Under blanket for one person 150 x 80 cm
  • Removable controller with three temperature settings, indicator
  • 100% polyester – washable
  • Protection against overheating and short-circuit
  • Extra long cable of 2.4 meters

Scope of delivery

  • Electric heating blanket 150 x 80 cm
  • User manual

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)