• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HD75 Electric blanket 100 W Taupe, Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 78.99
-22 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer Heat Bedclothing HD 75 cozy

  • Cozy fleece material
  • 6 Temperature levels
  • Illuminated function display
  • This text is machine translated.

Technical specifications

Product type

Electric blanket

Power supply (LOV)

mains-powered

Dim

(L x W x H) 1.8 m x 1.3 m x 200 mm

Switching stages

6

Weight

2478 g

Factory colour

Taupe

Grey

100 W

Width

1.3 m

Height

200 mm

Length

1.8 m

Features

Incl. heat boost

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1666618 Beurer HD75 Electric blanket 100 W Taupe, Grey

User & Safety Instructions

User & Safety Instructions 1666618 Beurer HD75 Electric blanket 100 W Taupe, Grey

Warranty Terms

Warranty Terms 1666618 Beurer HD75 Electric blanket 100 W Taupe, Grey

Description

Features

  • Cozy fleece material
  • 6 Temperature levels
  • Illuminated function display
  • Electronic temperature control
  • Automatic switch-off after approx. 3 hrs.
  • BSS (Beurer Safety System)
  • Removable supply.
  • Machine washable up to 30°C
  • Oeko-tex

Scope of delivery

  • Heat bedclothing HD 75
  • User manual.

What kind of Heating Pads and Blankets are you looking for?