• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HK 35 Heated cushion 100 W Multicolour

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

560 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer HK 35 heating cushion

  • Quick heat up3 Temperature levelsBeurer Safety System (BSS)Automatic switch-off after approx. 90 min.

Technical specifications

Product type

Heated cushion

Power supply (LOV)

mains-powered

Dim

(L x W) 40 cm x 30 cm

Switching stages

3

Weight

460 g

Factory colour

Multicolour

100 W

Width

30 cm

Length

40 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613515 Beurer HK 35 Heated cushion 100 W Multicolour

User & Safety Instructions

User & Safety Instructions 2613515 Beurer HK 35 Heated cushion 100 W Multicolour

Warranty Terms

Warranty Terms 2613515 Beurer HK 35 Heated cushion 100 W Multicolour

Description

The heating pad has a quick heating, so that you can quickly warm up comfortably even on cold days.

This text is machine translated.

Features

  • Quick heat up3 Temperature levelsBeurer Safety System (BSS)Automatic switch-off after approx. 90 min.Precise electronic temperature controlIlluminated temperature levelsRemovable switchHygienic plastic protective coverFluffy fiber coverCover: Machine wash at 30 °C.Oeko-Tex® Standard 100 (06.0.43510 Hohenstein HTTI)

Scope of delivery

  • HK 35 heating cushion
  • "Cover type, cover"
  • Switches
  • Instructions for use

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)