• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar BW-4792 Heated cushion 10 W Grey

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Tristar BW-4792 wireless heating pad – suitable for washing machines – 3 heating levels

  • Completely wireless with a powerful 5,000 mAh power bank
  • Up to 2 hours of warmth on the highest level
  • Three temperature levels for individual comfort
  • Rapid heating in just 10 minutes
  • Washable cover for hygienic and long lasting use

Technical specifications

  • Operating time up to 120 minutes washable outer cover
  • Heat-up time approx. 10 min
Product type

Heated cushion

Power supply (LOV)

rechargeable

via USB

Max. temperature

60 °C

Dim

(W x H) 45 cm x 45 cm

Switching stages

3

Weight

0.62 kg

Factory colour

Grey

10 W

Width

45 cm

Height

45 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768105 Tristar BW-4792 Heated cushion 10 W Grey

Description

The Tristar BW-4792 heating pad is completely wireless and offers up to 2 hours of pleasant warmth – anytime and anywhere! With its dimensions of 45 x 45 cm it has three temperature levels and is ready to use in just 10 minutes. The removable cover is machine washable and the operation is done very easily via a user-friendly on/off switch. Ideal for relaxing on the sofa, in the office or while traveling.

This text is machine translated.

What kind of Heating Pads and Blankets are you looking for?