• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HD 75 Cosy Nordic Electric blanket 100 W Multicolour

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer HD 75 Nordic electric blanket

  • Synthetic fur heat blanket
  • 6 Temperature levels
  • With automatic power-off

Technical specifications

Product type

Electric blanket

Power supply (LOV)

mains-powered

Dim

(L x W x H) 1.8 m x 1.3 m x 200 mm

Switching stages

6

Weight

2 kg

Factory colour

Multicolour

100 W

Width

1.3 m

Height

200 mm

Length

1.8 m

Depth

400 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2348205 Beurer HD 75 Cosy Nordic Electric blanket 100 W Multicolour

User & Safety Instructions

User & Safety Instructions 2348205 Beurer HD 75 Cosy Nordic Electric blanket 100 W Multicolour

Warranty Terms

Warranty Terms 2348205 Beurer HD 75 Cosy Nordic Electric blanket 100 W Multicolour

Description

The electric blanket from Beurer offers cozy warmth according to your personal needs thanks to the six individually adjustable temperature levels. Use the warm ceiling as a cozy blanket for cozy moments on the sofa, as well as a warm blanket at night or on the sunny evenings on the terrace or balcony. The wonderfully soft and cozy upper in fur-look makes the ceiling suitable for every day even without using the heat function as a soft blanket.

This text is machine translated.

Features

  • Luxurious upper - fluffy soft, fantastically cozy and lint-free
  • 6 temperature levels
  • Beurer Safety System (BSS)
  • Automatic switch-off after approx. 3 hours
  • patented electronic temperature control
  • Illuminated function display
  • Detachable switch
  • Fluffy fiber
  • machine wash at 30 °C (with removed switch)
  • Oeko-Tex 100.

Scope of delivery

  • Heat cover with cable and switch
  • instructions for use

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)