• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar BW-4780 Electric blanket 80 W Anthracite

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Tristar BW-4780 electric blanket

  • Size 160 x 130 cm approx.
  • Material Fleece
  • Automatic switch-off time 60 min.

Technical specifications

Product type

Electric blanket

Power supply (LOV)

mains-powered

Max. temperature

55 °C

Dim

(L x W) 1.3 m x 1.6 m

Switching stages

10

Weight

1.35 kg

Factory colour

Anthracite

80 W

Width

1.6 m

Length

1.3 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3143484 Tristar BW-4780 Electric blanket 80 W Anthracite

Description

Experience the cozy warmth like never before with the Tristar BW-4780 thermal blanket. With its 80 watt power you are transferred into a comfortable heat in no time. This fleece thermal blanket measures 160 x 130 cm and offers sufficient cover to keep you warm and comfortable. With its innovative micro-controller you can adjust the temperature effortlessly according to your wishes, thanks to its 10 different settings. And the removable controller makes machine washing easy and ensures a clean and fresh blanket each time you use it.

This text is machine translated.

Features

  • Effortless adjustable temperature with 10 settings
  • Removable micro-controller for comfortable machine washing
  • Luxurious size for ultimate comfort
  • Offers adjustable warmth for maximum comfort
  • High quality fleece material for a soft and comfortable feeling
  • Cable length 1.55 m.

Scope of delivery

  • Ceiling
  • Controller
  • User manual.

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)