• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana HP 460 Back warmer 100 W Light grey

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

MEDISANA Neck and Back heating pad HP 460

  • Perfect hold through back and neck fitting fit
  • Safety system with overheating protection
  • Washable thanks to removable switch
  • 3 Temperature levels
  • This text is machine translated.

Technical specifications

Product type

Back warmer

Power supply (LOV)

mains-powered

Max. temperature

30 °C

Dim

(L x W x H) 58.5 cm x 38.5 cm x 450 mm

Switching stages

3

Weight

500 g

Factory colour

Light grey

100 W

Width

38.5 cm

Height

450 mm

Length

58.5 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522296 Medisana HP 460 Back warmer 100 W Light grey

Warranty Terms

Warranty Terms 2522296 Medisana HP 460 Back warmer 100 W Light grey

Description

Features

  • Fast heating with 100 Watt
  • Automatic switch-off after 90 minutes
  • Washable thanks to removable controller
  • Comfortable, soft upper
  • Oeko-Tex® Standard 100
  • Handy controller

Scope of delivery

  • Back and neck heating pad
  • Control element
  • User manual.

Hints

Oeko-Tex® Standard 100

System requirements

  • Current

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)