Practical: Quickly fixed in place by integrated rubber band with hook and loop fastener
Machine wash 30 °C.
3 Temperature levels
Breathable, comfortable and skin-friendly
LED button switch
Technical specifications
Product type
Heated cushion
Power supply (LOV)
mains-powered
Dim
(L x W) 59 cm x 30 cm
Switching stages
3
Weight
397 g
Width
30 cm
Length
59 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3800026 Beurer HK 55 Easyfix Heated cushion
Description
The HK 55 Easyfix can be fixed quickly and easily thanks to the integrated rubber band with Velcro fastener. The Velour radiator is breathable, pleasant, skin-friendly and machine washable at 30 °C. The cushion offers quick heating with 3 illuminated temperature levels, which are controlled via an LED button switch. The Beurer safety system with temperature monitoring and an automatic safety shut-off after 90 minutes provide protection.
This text is machine translated.
Scope of delivery
xxx
Description
The HK 55 Easyfix can be fixed quickly and easily thanks to the integrated rubber band with Velcro fastener. The Velour radiator is breathable, pleasant, skin-friendly and machine washable at 30 °C. The cushion offers quick heating with 3 illuminated temperature levels, which are controlled via an LED button switch. The Beurer safety system with temperature monitoring and an automatic safety shut-off after 90 minutes provide protection.
This text is machine translated.
Scope of delivery
xxx
What kind of Heating Pads and Blankets are you looking for?