• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HK 125 XXL Heated cushion 100 W Grey

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

XXL heating pad HK 125 XXL Cozy

  • 6 illuminated temperature levels
  • Removable pillow case and heating pad
  • Machine washable up to 30° C.

Technical specifications

Product type

Heated cushion

Power supply (LOV)

mains-powered

Dim

(L x W x H) 40 cm x 60 cm x 250 mm

Switching stages

6

Weight

410 g

Factory colour

Grey

100 W

Width

60 cm

Height

250 mm

Length

40 cm

Features

Incl. LED light

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2195234 Beurer HK 125 XXL Heated cushion 100 W Grey

Warranty Terms

Warranty Terms 2195234 Beurer HK 125 XXL Heated cushion 100 W Grey

Description

Thanks to its extra soft surface, the oversized heating pad is the ideal companion for cold evenings.

This text is machine translated.

Features

  • Extra large XXL size: Approx. 60 x 40 cm (double the size of a conventional heating cushion)
  • Breathable, soft and gentle on the skin
  • Electronic temperature control
  • Innovative LED key switch
  • Automatic switch-off after approx. 90 minutes
  • Quick heat up
  • BSS (Beurer Safety System)
  • Removable switch
  • Eco-Tex
  • The textile materials used in this device fulfils high human ecological requirements of Oeko-Tex Standards 100, proved by the Research Institute of Hohenstein.

Scope of delivery

  • Heated Pillows
  • User manual.

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)