• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer UB33 Heated mattress 60 W White

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer heating underblanket BSS UB 33

  • 3 Temperature levels
  • Illuminated switching levels
  • Removable Switch

Technical specifications

Product type

Heated mattress

Power supply (LOV)

mains-powered

Dim

(L x W) 1.5 m x 0.8 m

Switching stages

3

Weight

2.00

Factory colour

White

60 W

Width

0.8 m

Length

1.5 m

Features

Incl. heat boost

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1609583 Beurer UB33 Heated mattress 60 W White

Warranty Terms

Warranty Terms 1609583 Beurer UB33 Heated mattress 60 W White

Description

UB 33 warm underblanket BSS 314.00 150 x 80 cm

This text is machine translated.

Features

  • Top: Cotton, Bottom: Fleece
  • 3 Temperature levels
  • Illuminated switching levels
  • BSS (Beurer Safety System)
  • Removable Switch
  • Can be hand-washed at 30°C
  • Oeko-tex: The textiles in this device fulfills human ecological requirements of Oeko-Tex Standards 100
  • Breathable: breathable Micro Fleece cuddly and sympathetic

Scope of delivery

  • Warm blanket
  • User manual

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)