• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HK 45 Cosy Heated cushion 100 W

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer HK 45 Cozy heating cushion

  • BreathableSoft and gentleQuick heat up3 Temperature levels

Technical specifications

Product type

Heated cushion

Power supply (LOV)

mains-powered

Dim

(L x W x H) 44 cm x 33 cm x 200 mm

Switching stages

3

100 W

Width

33 cm

Height

200 mm

Length

44 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613517 Beurer HK 45 Cosy Heated cushion 100 W

User & Safety Instructions

User & Safety Instructions 2613517 Beurer HK 45 Cosy Heated cushion 100 W

Warranty Terms

Warranty Terms 2613517 Beurer HK 45 Cosy Heated cushion 100 W

Description

Freeze was yesterday. The heating pad with fluffy fiber cover is soft and provides heat very quickly thanks to the quick heating.

This text is machine translated.

Features

  • Extra soft surfaceBreathableSoft and gentleQuick heat up3 Temperature levelsBeurer Safety System (BSS)Automatic switch-off after approx. 90 min.Precise electronic temperature controlIlluminated temperature levelsRemovable switchFluffy fiber heating elementFluffy fiber coverRadiator/cover: Machine wash at 30 °C.Oeko-Tex® Standard 100 (06.0.43510 Hohenstein HTTI)

Scope of delivery

  • HK 45
  • "Cover type, cover"
  • Switches
  • Instructions for use

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)