• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix 1500 x 900 mm Heated mattress 60 W White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heating blanket, 60 W

  • 1500 x 900 mm
  • 3 adjustable temperature
  • Detachable controller
  • Washable blanket

Technical specifications

  • Material: non-woven fabric
Product type

Heated mattress

Power supply (LOV)

mains-powered

Dim

(L x W) 1.5 m x 0.9 m

Switching stages

3

Factory colour

White

60 W

Width

0.9 m

Length

1.5 m

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859458 Sygonix 1500 x 900 mm Heated mattress 60 W White

Description

WAS is nicer than climbing into a snug warm bed. The Sygonix warm underblanket with 3 adjustable intensity levels provides a pleasant warm bed, allowing you to sleep soundly. A positive side effect: The gentle heat can relieve tension and muscle pain. The device switches off automatically after 180 minutes.

This text is machine translated.

Features

  • Double-sided non-woven fabric
  • Easy attach to mattress by elastic cords
  • Switches off automatically after 180 mins

Scope of delivery

  • Heating blanket
  • Manual

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)